FWIXC1100BC
vs
FWIXP423BB
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA, BGA492,26X26,50
|
BGA,
|
Pin Count |
492
|
492
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO REQUIRES 3.3V SUPPLY
|
ALSO REQUIRES 3.3V SUPPLY
|
Address Bus Width |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
33.33 MHz
|
33.33 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B492
|
S-PBGA-B492
|
Length |
35 mm
|
35 mm
|
Low Power Mode |
NO
|
NO
|
Moisture Sensitivity Level |
1
|
1
|
Number of Terminals |
492
|
492
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA492,26X26,50
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.59 mm
|
2.59 mm
|
Speed |
400 MHz
|
533 MHz
|
Supply Voltage-Max |
1.365 V
|
1.365 V
|
Supply Voltage-Min |
1.235 V
|
1.235 V
|
Supply Voltage-Nom |
1.3 V
|
1.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
35 mm
|
35 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
Bit Size |
|
32
|
|
|
|
Compare FWIXC1100BC with alternatives
Compare FWIXP423BB with alternatives