FX2B-100S-1.27R vs 5-1123212-4 feature comparison

FX2B-100S-1.27R Hirose Electric Co Ltd

Buy Now Datasheet

5-1123212-4 TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature EJECTOR
Body Breadth 0.276 inch
Body Depth 0.516 inch
Body Length 3.096 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 45 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 300VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
MIL Conformance NO NO
Manufacturer Series FX2 1123212
Mating Contact Pitch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 EJECT LEVER
Mounting Type CABLE BOARD
Number of Rows Loaded 2 2
Rated Current (Signal) 0.5 A
Reference Standard UL
Reliability COMMERCIAL
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 100 100
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Source Content uid 5-1123212-4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Option GENERAL PURPOSE
Terminal Pitch 0.8 mm

Compare FX2B-100S-1.27R with alternatives

Compare 5-1123212-4 with alternatives