FX4AH-20S-1.27SV vs 52901-0204 feature comparison

FX4AH-20S-1.27SV Hirose Electric Co Ltd

Buy Now Datasheet

52901-0204 Molex

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD MOLEX LLC
Reach Compliance Code unknown compliant
Additional Feature POLARIZED POLARIZATION AVAILABLE
Body Breadth 0.197 inch 0.252 inch
Body Depth 0.177 inch 0.394 inch
Body Length 0.861 inch 0.559 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 45 mΩ 60 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 300VAC V 250VAC V
Durability 300 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max LIF N
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color BEIGE WHITE
Insulator Material POLYAMIDE GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.025 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.4864 mm 4.699 mm
Polarization Key SHRD ENDS POLARIZED HOUSING
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 0.635 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min LIF N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Board Mounting Option POLARIZATION POST
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Plating Thickness 10u inch

Compare FX4AH-20S-1.27SV with alternatives

Compare 52901-0204 with alternatives