FX4AH-20S-1.27SV
vs
53364-2071
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
POLARIZED
|
|
Body Breadth |
0.197 inch
|
0.161 inch
|
Body Depth |
0.177 inch
|
0.203 inch
|
Body Length |
0.861 inch
|
0.386 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
45 mΩ
|
20 mΩ
|
Contact Style |
BELLOWED TYPE
|
CENTRONIC
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
300VAC V
|
500VAC V
|
Durability |
300 Cycles
|
30 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
LIF N
|
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Color |
BEIGE
|
NATURAL
|
Insulator Material |
POLYAMIDE
|
POLYETHYLENE
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.05 inch
|
0.031 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.4864 mm
|
4.2926 mm
|
Polarization Key |
SHRD ENDS
|
POLARIZED HOUSING
|
Rated Current (Signal) |
0.5 A
|
0.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
20
|
20
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
LIF N
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
LEAD FREE
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Factory Lead Time |
|
20 Weeks
|
Samacsys Manufacturer |
|
Molex
|
Mounting Option 1 |
|
LOCKING
|
|
|
|
Compare FX4AH-20S-1.27SV with alternatives
Compare 53364-2071 with alternatives