FXO-HC735-16
vs
FXO-31FL-12.000MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
KYOCERA CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
TAPE AND REEL
|
|
Fall Time-Max |
3 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
100%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
4
|
Operating Frequency-Nom |
16 MHz
|
12 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Oscillator Type |
HCMOS
|
CMOS/TTL
|
Output Load |
15 pF
|
5 TTL, 20 pF
|
Physical Dimension |
7.5mm x 5.2mm x 1.4mm
|
7mm x 5mm x 1.8mm
|
Rise Time-Max |
3 ns
|
6 ns
|
Supply Voltage-Max |
3.465 V
|
|
Supply Voltage-Min |
3.165 V
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
60/40 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
15
|
1
|
Package Description |
|
LCC4,.2X.28,200/150
|
Operating Frequency-Max |
|
50 MHz
|
Operating Frequency-Min |
|
1.8 MHz
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
LCC4,.2X.28,200/150
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
18 mA
|
|
|
|
Compare FXO-HC735-16 with alternatives
Compare FXO-31FL-12.000MHZ with alternatives