FZT591
vs
KSC2258
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SOT-223
|
SIP
|
Package Description |
SOT-223, 4 PIN
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
4
|
3
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
ISOLATED
|
Collector Current-Max (IC) |
1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
60 V
|
250 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
40
|
JESD-30 Code |
R-PDSO-G4
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation-Max (Abs) |
2 W
|
4 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
SINGLE
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
150 MHz
|
100 MHz
|
Base Number Matches |
13
|
5
|
JEDEC-95 Code |
|
TO-126
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare FZT591 with alternatives
Compare KSC2258 with alternatives