FZT591
vs
BSP31T/R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ZETEX PLC
|
PHILIPS SEMICONDUCTORS
|
Package Description |
SOT-223, 4 PIN
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Base Capacitance-Max |
10 pF
|
|
Collector-Emitter Voltage-Max |
60 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
100
|
JESD-30 Code |
R-PDSO-G4
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
150 °C
|
140 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
2 W
|
1.5 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
150 MHz
|
100 MHz
|
VCEsat-Max |
0.6 V
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare FZT591 with alternatives