G2R-1-S-AC120
vs
G2R-1-SN-AC120(S)
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Additional Feature |
COIL OPERATE VOLTAGE(AC): 96, COIL RELEASE VOLTAGE(AC): 36
|
COIL OPERATE VOLTAGE(AC): 96, COIL RELEASE VOLTAGE(AC): 36, WITH LED INDICATOR
|
Body Breadth |
13 mm
|
13 mm
|
Body Height |
35.5 mm
|
35.5 mm
|
Body Length or Diameter |
29 mm
|
29 mm
|
Coil Current(AC)-Max |
0.009 A
|
0.009 A
|
Coil Operate Voltage(AC) |
96 V
|
|
Coil Power |
900 mW
|
900 mW
|
Coil Release Voltage(AC) |
36 V
|
|
Coil Resistance |
7286 Ω
|
7286 Ω
|
Coil Voltage(AC)-Max |
120 V
|
120 V
|
Coil Voltage-Nom |
120 V
|
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Rating R Load |
10A@440VAC
|
10A@440VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@125VDC
|
10A@125VDC
|
Contact Resistance |
100 mΩ
|
|
Contact Voltage(AC)-Max |
440 V
|
440 V
|
Contact Voltage(DC)-Max |
125 V
|
125 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Insulation Resistance |
1000000000 Ω
|
|
Mounting Feature |
SOCKET MOUNT
|
SOCKET MOUNT
|
Number of Terminals |
5
|
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
29mm x 13mm x 35.5mm
|
29mm x 13mm x 35.5mm
|
Reference Standard |
CE; CSA; IEC; LR; UL; VDE
|
CE; CSA; IEC; LR; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM C
|
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
10 ms
|
10 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SNAP ON
|
SNAP ON
|
Base Number Matches |
3
|
2
|
Samacsys Manufacturer |
|
Omron Electronics
|
|
|
|
Compare G2R-1-S-AC120 with alternatives
Compare G2R-1-SN-AC120(S) with alternatives