G43AT1B103
vs
G43DB103M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOKYO COSMOS ELECTRIC CO LTD
|
TOKYO COSMOS ELECTRIC CO LTD
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Actuator Orientation |
VERTICAL
|
VERTICAL
|
Actuator Type |
SCREW
|
SCREW
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
TR, EMBOSSED
|
Bulk
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
10000 Ω
|
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
HOOK
|
HOOK
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Construction |
|
Rectangular
|
Ganging Number |
|
1
|
Package Height |
|
2.5 mm
|
Package Length |
|
5 mm
|
Package Style |
|
SMT
|
Package Width |
|
4.5 mm
|
Rotational Angle |
|
210 deg
|
Size Code |
|
2018
|
Technology |
|
CERMET
|
Temperature Coefficient |
|
100 ppm/°C
|
Working Voltage |
|
200 V
|
|
|
|
Compare G43AT1B103 with alternatives
Compare G43DB103M with alternatives