G5LE-1A4-DC24
vs
FBR163SED024UWB-S
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
FUJITSU COMPONENT LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Omron Electronics
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8536.41.00.20
|
Body Breadth |
|
16.2 mm
|
Body Height |
|
16.2 mm
|
Body Length or Diameter |
|
21.7 mm
|
Coil Current(DC)-Max |
|
0.015 A
|
Coil Operate Voltage(DC) |
|
19.2 V
|
Coil Power |
|
360 mW
|
Coil Release Voltage(DC) |
|
2.4 V
|
Coil Resistance |
|
1600 Ω
|
Coil Voltage(DC)-Max |
|
24 V
|
Coil/Input Supply Type |
|
DC
|
Contact Current(DC)-Max |
|
10 A
|
Contact (DC) Max Rating R Load |
|
10A@28VDC
|
Contact Voltage(DC)-Max |
|
28 V
|
Contact/Output Supply Type |
|
DC
|
Electrical Life |
|
100000 Cycle(s)
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
|
10 ms
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-30 °C
|
Packing Method |
|
TUBE
|
Physical Dimension |
|
21.7mm X 16.2mm X 16.2mm
|
Reference Standard |
|
UL; VDE
|
Relay Action |
|
MOMENTARY
|
Relay Function |
|
SPST
|
Release Time |
|
5 ms
|
Surface Mount |
|
NO
|
Termination Type |
|
SOLDER
|
|
|
|
Compare G5LE-1A4-DC24 with alternatives
Compare FBR163SED024UWB-S with alternatives