-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G5LE-1A4-DC24
|
Mouser Electronics | General Purpose Relays PowerPCBRelay 24VDC SPST-NO Sealed VDE RoHS: Compliant | 5310 |
|
$0.8390 / $1.1000 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
G5LE-1A4-DC24
|
TTI | General Purpose Relays PowerPCBRelay 24VDC SPST-NO Sealed VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 3340 In Stock |
|
$0.8400 / $1.0300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 37 |
|
$1.4478 / $1.5967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G5LE-1A4-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5LE-1A4-DC24
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Relay Type | POWER/SIGNAL RELAY |
This table gives cross-reference parts and alternative options found for G5LE-1A4-DC24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G5LE-1A4-DC24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G5LE-1A-ACD-DC24 | Power/Signal Relay | OMRON Corporation | G5LE-1A4-DC24 vs G5LE-1A-ACD-DC24 |
G5LE-1-ACD-DC24 | Power/Signal Relay | OMRON Corporation | G5LE-1A4-DC24 vs G5LE-1-ACD-DC24 |