G6S-2F5VDC
vs
G6S-2G-TR5VDC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
|
Body Breadth |
7.3 mm
|
|
Body Height |
9.2 mm
|
|
Body Length or Diameter |
14.8 mm
|
|
Coil Current(DC)-Max |
28.1 A
|
|
Coil Operate Voltage(DC) |
3.75 V
|
|
Coil Power |
140 mW
|
|
Coil Release Voltage(DC) |
0.5 V
|
|
Coil Resistance |
178 Ω
|
|
Coil Voltage(DC)-Max |
5 V
|
|
Coil Voltage-Nom |
5 V
|
|
Coil/Input Supply Type |
DC
|
|
Contact (AC) Max Rating R Load |
2A@250VAC
|
|
Contact Current(AC)-Max |
2 A
|
|
Contact Current(DC)-Max |
2 A
|
|
Contact (DC) Max Rating R Load |
2A@220VDC
|
|
Contact Resistance |
75 mΩ
|
|
Contact Voltage(AC)-Max |
250 V
|
|
Contact Voltage(DC)-Max |
220 V
|
|
Contact/Output Supply Type |
AC/DC
|
|
Electrical Life |
100000 Cycle(s)
|
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
1000000000 Ω
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
|
Number of Terminals |
8
|
|
Operate Time |
4 ms
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TUBE
|
|
Physical Dimension |
14.8mm x 7.3mm x 9.2mm
|
|
Reference Standard |
BSI; CSA; UL
|
|
Relay Action |
MOMENTARY
|
|
Relay Form |
2 FORM C
|
|
Relay Function |
DPDT
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
4 ms
|
|
Surface Mount |
NO
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare G6S-2F5VDC with alternatives
Compare G6S-2G-TR5VDC with alternatives