G809A2050321TLF
vs
G809A205042
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Base Number Matches |
1
|
1
|
Body/Shell Style |
|
SOCKET
|
Contact Finish Mating |
|
TIN OVER NICKEL (50)
|
Contact Finish Termination |
|
TIN LEAD (100) OVER NICKEL (50)
|
Contact Gender |
|
FEMALE
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e0
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
1.27 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
50
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare G809A2050321TLF with alternatives
Compare G809A205042 with alternatives