G809A2060221
vs
LMZ31710RVQT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8542.39.00.01
|
Connector Type |
BOARD CONNECTOR
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
Texas Instruments
|
Analog IC - Other Type |
|
SWITCHING REGULATOR
|
Control Mode |
|
CURRENT-MODE
|
Input Voltage-Max |
|
17 V
|
Input Voltage-Min |
|
2.95 V
|
JESD-30 Code |
|
S-PQCC-N42
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
42
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
10 A
|
Output Voltage-Max |
|
5.5 V
|
Output Voltage-Min |
|
0.6 V
|
Output Voltage-Nom |
|
1.8 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HQCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel) |
|
245
|
Seated Height-Max |
|
4.4 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
1200 kHz
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare G809A2060221 with alternatives
Compare LMZ31710RVQT with alternatives