GB1041
vs
OA104KE
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN-BRADLEY CO INC
|
OHMITE MANUFACTURING CO
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.10.00.60
|
8533.10.00.60
|
Manufacturer Series |
GB
|
OA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
130 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Packing Method |
TR
|
BULK
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
100000 Ω
|
100000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
CARBON COMPOSITION
|
CARBON COMPOSITION
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Ohmite
|
Construction |
|
Tubular
|
JESD-609 Code |
|
e3
|
Lead Diameter |
|
0.92 mm
|
Lead Length |
|
30 mm
|
Package Diameter |
|
6 mm
|
Package Length |
|
15 mm
|
Package Style |
|
Axial
|
Series |
|
LITTLE DEMON
|
Terminal Finish |
|
Matte Tin (Sn)
|
Working Voltage |
|
500 V
|
|
|
|
Compare GB1041 with alternatives
Compare OA104KE with alternatives