GC3205
vs
GC3204
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Application |
FREQUENCY MULTIPLIER; HARMONIC GENERATOR
|
FREQUENCY MULTIPLIER; HARMONIC GENERATOR
|
Breakdown Voltage-Min |
45 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Cut-off Frequency-Min |
140 MHz
|
110 MHz
|
Diode Capacitance-Max |
3 pF
|
6 pF
|
Diode Capacitance-Min |
1.5 pF
|
3 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
STEP RECOVERY DIODE
|
STEP RECOVERY DIODE
|
Frequency Band |
C BAND
|
S BAND
|
JESD-30 Code |
O-CEMW-N2
|
O-CEMW-N2
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Frequency-Max |
5 MHz
|
2.5 MHz
|
Output Frequency-Min |
2.5 GHz
|
1.2 GHz
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
MICROWAVE
|
MICROWAVE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
END
|
END
|
Base Number Matches |
1
|
1
|
|
|
|