GCC02SAAN vs 5016P2H000 feature comparison

GCC02SAAN Sullins Connector Solutions

Buy Now Datasheet

5016P2H000 Leoco USA Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC LEOCO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.236 inch
Body Depth 0.1 inch 0.236 inch
Body Length 0.2 inch 0.394 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.197 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -25 °C
Plating Thickness 30u inch
Rated Current (Signal) 3 A 5 A
Reference Standard UL UL
Terminal Length 0.12 inch 0.138 inch
Terminal Pitch 2.54 mm 5.0038 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Resistance 40 mΩ
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 500000000 Ω
PCB Contact Pattern RECTANGULAR

Compare GCC02SAAN with alternatives

Compare 5016P2H000 with alternatives