GD74HC85
vs
MC74HC85ND
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOLDSTAR ELECTRON CO LTD
|
MOTOROLA INC
|
Package Description |
,
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
CASCADABLE
|
CASCADABLE
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
MAGNITUDE COMPARATOR
|
MAGNITUDE COMPARATOR
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
49 ns
|
69 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
3
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e0
|
Length |
|
19.175 mm
|
Seated Height-Max |
|
4.44 mm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare GD74HC85 with alternatives
Compare MC74HC85ND with alternatives