GD74HCT123J
vs
MM74HC4538MX_NL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOLDSTAR ELECTRON CO LTD
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
,
|
SOP, SOP16,.25
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
R-CDIP-T16
|
R-PDSO-G16
|
Logic IC Type |
MONOSTABLE MULTIVIBRATOR
|
MONOSTABLE MULTIVIBRATOR
|
Number of Terminals |
16
|
16
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
HTS Code |
|
8542.39.00.01
|
Family |
|
HC/UH
|
JESD-609 Code |
|
e3
|
Length |
|
9.9 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Data/Clock Inputs |
|
1
|
Number of Functions |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Polarity |
|
COMPLEMENTARY
|
Package Equivalence Code |
|
SOP16,.25
|
Propagation Delay (tpd) |
|
315 ns
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
4.5 V
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.9 mm
|
|
|
|
Compare GD74HCT123J with alternatives
Compare MM74HC4538MX_NL with alternatives