Part Details for GD74HCT123J by Goldstar Electron Co Ltd
Overview of GD74HCT123J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HCT123J
GD74HCT123J CAD Models
GD74HCT123J Part Data Attributes:
|
GD74HCT123J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT123J
Goldstar Electron Co Ltd
Monostable Multivibrator, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT123J
This table gives cross-reference parts and alternative options found for GD74HCT123J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT123J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT123N,652 | 74HCT123N | NXP Semiconductors | GD74HCT123J vs 74HCT123N,652 |
5962-8970001EA | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Resets 16-CDIP -55 to 125 | Texas Instruments | GD74HCT123J vs 5962-8970001EA |
74HCT123NB | HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | NXP Semiconductors | GD74HCT123J vs 74HCT123NB |
GD74HCT123 | Monostable Multivibrator, PDIP16, | Goldstar Electron Co Ltd | GD74HCT123J vs GD74HCT123 |
CD54HCT123F/3A | IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | Intersil Corporation | GD74HCT123J vs CD54HCT123F/3A |
5962-8970001EX | HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | GD74HCT123J vs 5962-8970001EX |
CD54HCT123F | Monostable Multivibrator, HCT Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | GD74HCT123J vs CD54HCT123F |
CD74HCT123E | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-PDIP -55 to 125 | Texas Instruments | GD74HCT123J vs CD74HCT123E |
CD54HCT123F3A | Monostable Multivibrator, HCT Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | GD74HCT123J vs CD54HCT123F3A |
CD54HCT123F/3 | HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Intersil Corporation | GD74HCT123J vs CD54HCT123F/3 |