GE3010 vs MOC3021 feature comparison

GE3010 General Electric Solid State

Buy Now Datasheet

MOC3021 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Base Number Matches 5 14
Rohs Code No
Input Trigger Current-Max 0.015 A
Isolation Voltage-Max 7500 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.1 A
On-State Voltage-Max 3 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 400 V
Reverse Leakage Current-Max 1e-7 A
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)