GFH600III
vs
SFH600-3G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
ISOCOM COMPONENTS LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Current Transfer Ratio-Min |
1.6%
|
34%
|
Forward Current-Max |
3 A
|
0.06 A
|
Forward Voltage-Max |
1.6 V
|
1.65 V
|
Isolation Voltage-Max |
4000 V
|
5300 V
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.15 A
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Power Dissipation-Max |
0.15 W
|
0.16 W
|
Response Time-Max |
0.000005 s
|
0.000006 s
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, DIP-6
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Isocom
|
Additional Feature |
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
|
70 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
160%
|
Dark Current-Max |
|
50 nA
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
|
|
Compare SFH600-3G with alternatives