GL1553-45
vs
H5015NL
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
PULSER LLC
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
1000 BASE-T
|
Height |
3.937 mm
|
4.32 mm
|
Length |
16.002 mm
|
17.7 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
4
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
PULSE TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:2.5CT; 1CT:1.79CT
|
1:1; 1:1; 1:1; 1:1
|
Width |
16.002 mm
|
12.2 mm
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
6 Weeks, 3 Days
|
Additional Feature |
|
MEETS IEE 802.3
|
Isolation Voltage |
|
1500 V
|
JESD-609 Code |
|
e3
|
Packing Method |
|
TUBE
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare GL1553-45 with alternatives
Compare H5015NL with alternatives