GL358A
vs
EL2224CN
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOLDSTAR ELECTRON CO LTD
|
ELANTEC
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.2 µA
|
4 µA
|
Common-mode Reject Ratio-Min |
65 dB
|
60 dB
|
Common-mode Reject Ratio-Nom |
85 dB
|
80 dB
|
Input Offset Voltage-Max |
5000 µV
|
5000 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
2 mA
|
13 mA
|
Supply Voltage Limit-Max |
32 V
|
17.5 V
|
Supply Voltage-Nom (Vsup) |
30 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Gain-Min |
15000
|
2500
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
Package Description |
|
DIP-8
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
4 µA
|
Frequency Compensation |
|
YES
|
JESD-609 Code |
|
e0
|
Low-Offset |
|
NO
|
Neg Supply Voltage Limit-Max |
|
-17.5 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP8,.3
|
Slew Rate-Min |
|
150 V/us
|
Slew Rate-Nom |
|
200 V/us
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Unity Gain BW-Nom |
|
60000
|
|
|
|
Compare GL358A with alternatives
Compare EL2224CN with alternatives