GL41G vs U1GFF4 feature comparison

GL41G Vishay Intertechnologies

Buy Now Datasheet

U1GFF4 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.25 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 14 1
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application SUPER FAST RECOVERY
Breakdown Voltage-Min 400 V
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.025 µs
Reverse Test Voltage 400 V
Terminal Form FLAT
Terminal Position DUAL

Compare GL41G with alternatives

Compare U1GFF4 with alternatives