GLD-1/2
vs
FAM-V1/2
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
12 Weeks
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
32.2 mm
|
|
Body Length or Diameter |
6.48 mm
|
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE
|
Packing Method |
BOX
|
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Reference Standard |
CSA; CE; UL
|
CSA; UL
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Nickel (Ni)
|
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
2
|
3
|
Fuse Size |
|
2AG
|
Manufacturer Series |
|
FAM-V
|
|
|
|
Compare GLD-1/2 with alternatives
Compare FAM-V1/2 with alternatives