GM6250-1.8ST23R
vs
GM6250-1.8T92BG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
AMERICAN POWER MANAGEMENT INC
|
AMERICAN POWER MANAGEMENT INC
|
Package Description |
SOT-23, 3 PIN
|
TO-92, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1.3 V
|
1.3 V
|
Dropout Voltage1-Nom |
0.9 V
|
0.9 V
|
Input Voltage-Max |
10 V
|
10 V
|
Input Voltage-Min |
2.8 V
|
2.8 V
|
JESD-30 Code |
R-PDSO-G3
|
O-XBCY-W3
|
JESD-609 Code |
e3
|
e3
|
Length |
2.92 mm
|
|
Load Regulation-Max |
0.04266%
|
0.04266%
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current1-Max |
0.3 A
|
0.3 A
|
Output Voltage1-Max |
1.836 V
|
1.836 V
|
Output Voltage1-Min |
1.764 V
|
1.764 V
|
Output Voltage1-Nom |
1.8 V
|
1.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
LSOP
|
TO-92
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
CYLINDRICAL
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.35 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
DUAL
|
BOTTOM
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
1.6 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare GM6250-1.8ST23R with alternatives
Compare GM6250-1.8T92BG with alternatives