GP30A
vs
UT3005
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
|
Non-rep Pk Forward Current-Max |
125 A
|
80 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
175 °C
|
|
Output Current-Max |
3 A
|
3 A
|
Rep Pk Reverse Voltage-Max |
50 V
|
|
Reverse Recovery Time-Max |
3 µs
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
3
|
2
|
Package Description |
|
O-LALF-W2
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
HIGH RELIABILITY
|
Application |
|
POWER
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-LALF-W2
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
2
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare GP30A with alternatives
Compare UT3005 with alternatives