GRF1-P-C-08-0200-C1-S-S
vs
GRF1-P-C-08-0500-C1-S-S
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8544.42
|
8544.20.00.00
|
Samacsys Manufacturer |
SAMTEC
|
|
Body Breadth |
0.236 inch
|
0.236 inch
|
Body Depth |
0.61 inch
|
0.61 inch
|
Body Length |
2.031 inch
|
2.031 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S0C8
|
S0C8
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
BRASS
|
Contact Style |
COAX
|
COAX
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
90 °C
|
90 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Plating Thickness |
30u inch
|
30u inch
|
Reference Standard |
UL
|
UL
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
3 Weeks, 6 Days
|
|
|
|
Compare GRF1-P-C-08-0200-C1-S-S with alternatives
Compare GRF1-P-C-08-0500-C1-S-S with alternatives