GRF1-P-C-08-0200-C1-S-S vs M80-4T1160100-03-321-01-322 feature comparison

GRF1-P-C-08-0200-C1-S-S Samtec Inc

Buy Now Datasheet

M80-4T1160100-03-321-01-322 Harwin

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC HARWIN PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8544.42 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.236 inch 0.219 inch
Body Depth 0.61 inch 0.205 inch
Body Length 2.031 inch 1.654 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0C8 S16P4
Contact Finish Mating AU ON NI AU
Contact Gender MALE FEMALE
Contact Material BRASS BERYLLIUM COPPER
Contact Style COAX RND PIN-SKT
Filter Feature NO NO
Insulator Material POLYTETRAFLUOROETHYLENE GLASS FILLED POLYPHENYLENE SULFIDE
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Operating Temperature-Max 90 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Plating Thickness 30u inch 12u inch
Reference Standard UL UL
Total Number of Contacts 8 20
Base Number Matches 1 1
Rohs Code No
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Resistance 25 mΩ
Durability 500 Cycles
Insulation Resistance 100000000 Ω
Insulator Color BLACK
JESD-609 Code e0
Mating Contact Pitch 0.079 inch
Mounting Type BOARD
Number of Rows Loaded 2
Rated Current (Signal) 3 A
Terminal Length 0.118 inch
Termination Type SOLDER

Compare GRF1-P-C-08-0200-C1-S-S with alternatives

Compare M80-4T1160100-03-321-01-322 with alternatives