GRF1-P-C-08-0450-C1-S-S
vs
M80-4T11601F2-00-321-04-321
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
HARWIN PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8544.20.00.00
|
8536.69.40.40
|
Body Breadth |
0.236 inch
|
0.219 inch
|
Body Depth |
0.61 inch
|
0.205 inch
|
Body Length |
2.031 inch
|
1.654 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S0C8
|
S16P4
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
BRASS
|
BERYLLIUM COPPER
|
Contact Style |
COAX
|
RND PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
90 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Plating Thickness |
30u inch
|
12u inch
|
Reference Standard |
UL
|
UL
|
Total Number of Contacts |
8
|
20
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb)
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
25 mΩ
|
Durability |
|
500 Cycles
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Color |
|
BLACK
|
JESD-609 Code |
|
e0
|
Mating Contact Pitch |
|
0.079 inch
|
Mating Contact Row Spacing |
|
0.079 inch
|
Mounting Option 2 |
|
JACKSCREW
|
Mounting Type |
|
BOARD
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
3 A
|
Terminal Length |
|
0.118 inch
|
Terminal Pitch |
|
2 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare GRF1-P-C-08-0450-C1-S-S with alternatives
Compare M80-4T11601F2-00-321-04-321 with alternatives