GS1528-CTA vs GS1528ACKAE3 feature comparison

GS1528-CTA Gennum Corporation

Buy Now Datasheet

GS1528ACKAE3 Semtech Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Package Description Sop, Sop8,.25 Sop, Sop8,.25
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.60
Differential Output Yes Yes
Driver Number of Bits 1 1
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 0.75 V 0.75 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Bipolar Bicmos
Temperature Grade Commercial Commercial
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 8
Input Characteristics Differential
Interface IC Type Line Driver
Interface Standard General Purpose
Length 4.9 Mm
Moisture Sensitivity Level 2
Number of Functions 1
Output Characteristics Differential
Output Polarity Complementary
Seated Height-Max 1.72 Mm
Supply Current-Max 64 Ma
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Width 3.9 Mm