GS1528-CTA
vs
LMH0002MA/NOPB
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Package Description |
Sop, Sop8,.25
|
Sop, Sop8,.25
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Differential Output |
Yes
|
Yes
|
| Driver Number of Bits |
1
|
1
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| JESD-609 Code |
e0
|
e3
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Out Swing-Min |
0.75 V
|
0.75 V
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Supply Voltage-Nom |
3.3 V
|
3.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Bipolar
|
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
2
|
2
|
| Input Characteristics |
|
Differential
|
| Interface IC Type |
|
Line Driver
|
| Interface Standard |
|
General Purpose
|
| Length |
|
4.902 Mm
|
| Moisture Sensitivity Level |
|
1
|
| Number of Functions |
|
1
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Receive Delay-Max |
|
|
| Seated Height-Max |
|
1.753 Mm
|
| Supply Voltage-Max |
|
3.465 V
|
| Supply Voltage-Min |
|
3.135 V
|
| Time@Peak Reflow Temperature-Max (s) |
|
40
|
| Width |
|
3.899 Mm
|
|
|
|