GS1528-CTA vs LMH0002TMA feature comparison

GS1528-CTA Gennum Corporation

Buy Now Datasheet

LMH0002TMA National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Package Description Sop, Sop8,.25 Sop, Sop8,.25
Reach Compliance Code Unknown Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output Yes Yes
Driver Number of Bits 1 1
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 0.75 V 0.75 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Bipolar
Temperature Grade Commercial Industrial
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Base Number Matches 2 2
Input Characteristics Differential
Interface IC Type Line Driver
Interface Standard General Purpose
Length 4.902 Mm
Moisture Sensitivity Level 1
Number of Functions 1
Peak Reflow Temperature (Cel) 235
Receive Delay-Max
Seated Height-Max 1.753 Mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.899 Mm