GS1528ACKAE3 vs LMH0002TMA/NOPB feature comparison

GS1528ACKAE3 Semtech Corporation

Buy Now Datasheet

LMH0002TMA/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code SOIC
Package Description Sop, Sop8,.25 Sop, Sop8,.25
Pin Count 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.60 8542.39.00.01
Differential Output Yes Yes
Driver Number of Bits 1 1
Input Characteristics Differential Differential
Interface IC Type Line Driver Line Driver
Interface Standard General Purpose General Purpose
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 Mm 4.902 Mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 0.75 V 0.75 V
Output Characteristics Differential
Output Polarity Complementary
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.72 Mm 1.753 Mm
Supply Current-Max 64 Ma
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Bicmos
Temperature Grade Commercial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.899 Mm
Base Number Matches 2 3
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Receive Delay-Max
Terminal Finish Matte Tin
Time@Peak Reflow Temperature-Max (s) 40