GS1528ACTAE3D vs LMH0002TMA/NOPB feature comparison

GS1528ACTAE3D Semtech Corporation

Buy Now Datasheet

LMH0002TMA/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Part Package Code SOIC SOIC
Package Description Sop, Sop8,.25
Pin Count 8 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.60 8542.39.00.60
Differential Output Yes Yes
Driver Number of Bits 1 1
Input Characteristics Differential Differential
Interface IC Type Line Driver Line Driver
Interface Standard General Purpose General Purpose
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 Mm 4.9 Mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 0.75 V 0.75 V
Output Characteristics Differential
Output Polarity Complementary
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.72 Mm 1.75 Mm
Supply Current-Max 64 Ma 49 Ma
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Bicmos
Temperature Grade Commercial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 30
Width 3.9 Mm 3.9 Mm
Base Number Matches 1 3
Pbfree Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Supply Voltage1-Max 3.399 V
Supply Voltage1-Min 3.201 V
Supply Voltage1-Nom 3.3 V
Terminal Finish Matte Tin (Sn)