GS1881-CDA vs M51386L feature comparison

GS1881-CDA Rochester Electronics LLC

Buy Now Datasheet

M51386L Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC MITSUBISHI ELECTRIC CORP
Part Package Code DIP SIP
Package Description , SIP, SIP8,.06
Pin Count 8 8
Reach Compliance Code unknown unknown
Consumer IC Type SYNC SEPARATOR IC Y/C SEPARATOR IC
JESD-30 Code R-PDIP-T8 R-PSIP-T8
Number of Terminals 8 8
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 13.2 V 13 V
Supply Voltage-Min (Vsup) 4.5 V 11 V
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL SINGLE
Base Number Matches 3 1
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 19 mm
Number of Functions 1
Package Code SIP
Package Equivalence Code SIP8,.06
Seated Height-Max 8.3 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Width 2.8 mm

Compare M51386L with alternatives