GS4881-CDA vs GS1881-IDA feature comparison

GS4881-CDA Gennum Corporation

Buy Now Datasheet

GS1881-IDA Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Part Package Code DIP DIP
Package Description Dip, Dip8,.3 ,
Pin Count 8 8
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01
Consumer IC Type Sync Separator Ic Sync Separator Ic
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Number of Functions 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Commercial
Supply Current-Max 7 Ma
Supply Voltage-Max (Vsup) 13.2 V 13.2 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount No No
Technology Bipolar
Temperature Grade Commercial Other
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual Dual
Base Number Matches 2 3