GS76024AB-12
vs
EDI8L24257V12BI
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GSI TECHNOLOGY
|
WHITE MICROELECTRONICS
|
Part Package Code |
BGA
|
|
Package Description |
BGA,
|
MO-163, BGA-119
|
Pin Count |
119
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.B.2.B
|
|
HTS Code |
8542.32.00.41
|
|
Access Time-Max |
12 ns
|
12 ns
|
JESD-30 Code |
R-PBGA-B119
|
R-PBGA-B119
|
JESD-609 Code |
e0
|
|
Length |
22 mm
|
|
Memory Density |
6291456 bit
|
6291456 bit
|
Memory IC Type |
STANDARD SRAM
|
SRAM MODULE
|
Memory Width |
24
|
24
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
119
|
119
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
256KX24
|
256KX24
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
220
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.99 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.465 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3.135 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
14 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GS76024AB-12 with alternatives
Compare EDI8L24257V12BI with alternatives