GS76024AGB-8I vs GS76024AGB-8IT feature comparison

GS76024AGB-8I GSI Technology

Buy Now Datasheet

GS76024AGB-8IT GSI Technology

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 119 119
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 8 ns 8 ns
JESD-30 Code R-PBGA-B119 R-PBGA-B119
JESD-609 Code e1 e1
Length 22 mm 22 mm
Memory Density 6291456 bit 6291456 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 24 24
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 119 119
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX24 256KX24
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 1.99 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 1

Compare GS76024AGB-8I with alternatives

Compare GS76024AGB-8IT with alternatives