GS8672D36BGE-300
vs
CY7C1515KV18-300BZC
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
GSI TECHNOLOGY
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
LBGA, BGA165,11X15,40
|
13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165
|
Pin Count |
165
|
165
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Factory Lead Time |
12 Weeks
|
|
Access Time-Max |
0.45 ns
|
0.45 ns
|
Additional Feature |
PIPELINE ARCHITECTURE
|
PIPELINED ARCHITECTURE
|
Clock Frequency-Max (fCLK) |
300 MHz
|
300 MHz
|
I/O Type |
SEPARATE
|
SEPARATE
|
JESD-30 Code |
R-PBGA-B165
|
R-PBGA-B165
|
Length |
17 mm
|
15 mm
|
Memory Density |
75497472 bit
|
75497472 bit
|
Memory IC Type |
STANDARD SRAM
|
QDR SRAM
|
Memory Width |
36
|
36
|
Number of Functions |
1
|
1
|
Number of Terminals |
165
|
165
|
Number of Words |
2097152 words
|
2097152 words
|
Number of Words Code |
2000000
|
2000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
2MX36
|
2MX36
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Equivalence Code |
BGA165,11X15,40
|
BGA165,11X15,40
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.5 mm
|
1.4 mm
|
Standby Voltage-Min |
1.7 V
|
1.7 V
|
Supply Current-Max |
1.48 mA
|
0.79 mA
|
Supply Voltage-Max (Vsup) |
1.9 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
20
|
Width |
15 mm
|
13 mm
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
3
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare GS8672D36BGE-300 with alternatives
Compare CY7C1515KV18-300BZC with alternatives