GSA100
vs
GSAP100
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
BEL FUSE INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
SLOW
|
SLOW
|
Body Height |
31.8 mm
|
32.5 mm
|
Body Length or Diameter |
6.35 mm
|
6.9 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e0
|
e0
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.1 A
|
0.1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; IRAM; UL
|
CE; CSA; IRAM; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8536.10.00.40
|
|
|
|
Compare GSAP100 with alternatives