GSAB03C-6Q03
vs
GSAB01C-6Q04
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8536.50.70.00
|
8536.50.70.00
|
| Actuator Type |
Top Roller Type
|
Top Roller Type
|
| Body Breadth |
42 Mm
|
42 Mm
|
| Body Height |
75.8 Mm
|
75.8 Mm
|
| Body Length or Diameter |
42 Mm
|
42 Mm
|
| Contact (AC) Max Rating R Load |
6a@120vac
|
6a@120vac
|
| Contact Current(AC)-Max |
6 A
|
6 A
|
| Contact Current(DC)-Max |
2.8 A
|
2.8 A
|
| Contact (DC) Max Rating R Load |
2.8a@24vdc
|
2.8a@24vdc
|
| Contact Voltage(AC)-Max |
120 V
|
120 V
|
| Contact Voltage(DC)-Max |
24 V
|
24 V
|
| Mounting Feature |
Panel Mount
|
Panel Mount
|
| Operating Force-Max |
9.3 N
|
9.3 N
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-25 °C
|
-25 °C
|
| Sealing |
Ip67
|
Ip67
|
| Surface Mount |
No
|
No
|
| Switch Action |
Momentary
|
Momentary
|
| Switch Function |
Spdt
|
Spdt
|
| Switch Type |
Snap Acting/Limit Switch
|
Snap Acting/Limit Switch
|
| Termination Type |
Wire
|
Wire
|
| Base Number Matches |
1
|
1
|
|
|
|