GSAP750-R
vs
0213.800XP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
SLOW
|
TIME LAG
|
Body Height |
32.5 mm
|
20 mm
|
Body Length or Diameter |
6.9 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
6x32mm
|
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
10 J
|
9 J
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
BULK; TAPE AND REEL
|
Rated Breaking Capacity |
10000 A
|
35 A
|
Rated Current |
0.75 A
|
0.8 A
|
Rated Voltage(AC) |
125 V
|
250 V
|
Reference Standard |
CE; CSA; PSE; UL
|
CCC; CE; CSA; IEC; SEMKO; SEV; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare GSAP750-R with alternatives
Compare 0213.800XP with alternatives