GSD1-6/10
vs
MI5FC25V1,6
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; SEMKO; UL; VDE
|
IEC; SEMKO; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Joule Integral-Nom |
|
|
Packing Method |
|
BOX
|
Terminal Finish |
|
Nickel (Ni)
|
|
|
|
Compare GSD1-6/10 with alternatives
Compare MI5FC25V1,6 with alternatives
-
MI5FC25V1,6 vs MI5FCP25V1,6
-
MI5FC25V1,6 vs 0001.2525
-
MI5FC25V1,6 vs 50CT-016H
-
MI5FC25V1,6 vs UBM-P1.60
-
MI5FC25V1,6 vs 2411160002
-
MI5FC25V1,6 vs UBM-A1.60
-
MI5FC25V1,6 vs 3111160002
-
MI5FC25V1,6 vs MI5FC25V1.6
-
MI5FC25V1,6 vs UDA-P1.60