GSD3-15/100
vs
MI5HF25V3,15
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
3.15 A
|
3.15 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; SEMKO; UL; VDE
|
CSA; IEC; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
2
|
Packing Method |
|
BOX
|
Pre-arcing Time-Min |
|
0.003 ms
|
|
|
|
Compare GSD3-15/100 with alternatives
Compare MI5HF25V3,15 with alternatives
-
MI5HF25V3,15 vs GSD-V3-15/100
-
MI5HF25V3,15 vs 010230
-
MI5HF25V3,15 vs TSC+P3.15A250V
-
MI5HF25V3,15 vs 0001.2528
-
MI5HF25V3,15 vs 0034.1004
-
MI5HF25V3,15 vs MI5HF25V3.15
-
MI5HF25V3,15 vs MI5FCP25V3,15
-
MI5HF25V3,15 vs MI5FC25V3.15
-
MI5HF25V3,15 vs 0034.0906.G