GSF1.2201.01
vs
4301.2122
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Factory Lead Time
7 Weeks, 3 Days
7 Weeks, 3 Days
Samacsys Manufacturer
SCHURTER
Additional Feature
STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE
STANDARDS: CUL, IEC 60320-1, IEC 60127-6 , UL, VDE
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
YES
YES
Insulator Material
POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
10A, 250VAC
10A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
QUICK CONNECT
Total Number of Contacts
3
3
Base Number Matches
1
1
Body Breadth
1.18 inch
Body Depth
1.25 inch
Body Length
1.33 inch
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Reference Standard
CCC; CSA
Compare GSF1.2201.01 with alternatives
Compare 4301.2122 with alternatives