GSL.750
vs
0034.3116.TR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CONQUER ELECTRONICS CO LTD
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
20 mm
|
22.5 mm
|
Body Length or Diameter |
5.2 mm
|
5.4 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
3 J
|
3 J
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BOX
|
TR, 13 INCH
|
Pre-arcing Time-Min |
3000 ms
|
20 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.75 A
|
0.8 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
Fuse Size |
|
5.4x22.5mm
|
JESD-609 Code |
|
e2
|
Terminal Finish |
|
Tin/Nickel (Sn/Ni)
|
|
|
|
Compare GSL.750 with alternatives
Compare 0034.3116.TR with alternatives