GSP2.8201.13
vs
GSP1.7322.2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Factory Lead Time |
15 Weeks, 5 Days
|
|
Samacsys Manufacturer |
SCHURTER
|
|
Additional Feature |
STANDARD: IEC 320/C14, BRASS, NICKEL PLATED ALSO AVAILABLE
|
STANDARDS: IEC 320/C14/C18, BRASS, NICKEL PLATED ALSO AVAILABLE
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Finish Mating |
TIN OVER NICKEL
|
TIN OVER NICKEL
|
Contact Finish Termination |
TIN NICKEL
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
BRASS
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
YES
|
YES
|
Insulator Material |
POLYAMIDE
|
PLASTIC
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
15A, 250V
|
15A, 250V
|
Mounting Type |
BOARD AND PANEL
|
BOARD AND PANEL
|
Option |
GENERAL PURPOSE
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GSP2.8201.13 with alternatives
Compare GSP1.7322.2 with alternatives