GSP2.9100.16.21 vs 4303.0181.21 feature comparison

GSP2.9100.16.21 Schurter Electronic Components

Buy Now Datasheet

4303.0181.21 Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
Additional Feature STANDARD : CSA C22.2, IEC 60320, UL 498, VDE STANDARD : CSA C22.2, IEC 60320, UL 498, VDE
Body Breadth 0.906 inch 0.906 inch
Body Depth 0.839 inch 0.839 inch
Body Length 1.362 inch 1.362 inch
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
Mains Connector Rating 10/15A, 250VAC 10/15A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA; UL CSA; UL
Termination Type QUICK CONNECT QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare GSP2.9100.16.21 with alternatives

Compare 4303.0181.21 with alternatives